TS882IST

DigiKey Part Number
497-13800-2-ND - Tape & Reel (TR)
497-13800-1-ND - Cut Tape (CT)
497-13800-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS882IST
Description
IC COMPARATOR 2 GEN PUR 8MINISO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Push-Pull 8-MiniSO
Datasheet
 Datasheet
EDA/CAD Models
TS882IST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
2
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
1.1V ~ 5.5V
Voltage - Input Offset (Max)
6mV @ 5V
Current - Input Bias (Max)
10pA
Current - Output (Typ)
-
Current - Quiescent (Max)
500nA
CMRR, PSRR (Typ)
78dB CMRR
Propagation Delay (Max)
16µs
Hysteresis
4.2mV
Operating Temperature
-40°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-MiniSO
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.56000¥11.56
10¥10.38800¥103.88
25¥9.80320¥245.08
100¥8.35120¥835.12
250¥7.84152¥1,960.38
500¥6.90268¥3,451.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥6.90268¥27,610.72
Manufacturers Standard Package