TSV914IPT | |
---|---|
DigiKey Part Number | 497-5832-2-ND - Tape & Reel (TR) 497-5832-1-ND - Cut Tape (CT) 497-5832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV914IPT |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSV914IPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 4.5 mV | |
Current - Supply | 780µA (x4 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
10 | ¥13.39000 | ¥133.90 |
25 | ¥12.63000 | ¥315.75 |
100 | ¥10.76140 | ¥1,076.14 |
250 | ¥10.10464 | ¥2,526.16 |
500 | ¥8.84146 | ¥4,420.73 |
1,000 | ¥7.32577 | ¥7,325.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.82054 | ¥17,051.35 |
5,000 | ¥6.56793 | ¥32,839.65 |
12,500 | ¥6.31532 | ¥78,941.50 |