AP7341D-18FS4-7 | |
---|---|
DigiKey Part Number | 31-AP7341D-18FS4-7TR-ND - Tape & Reel (TR) 31-AP7341D-18FS4-7CT-ND - Cut Tape (CT) 31-AP7341D-18FS4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7341D-18FS4-7 |
Description | IC REG LINEAR 1.8V 300MA 4DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA X2-DFN1010-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.65V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | X2-DFN1010-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥3.30700 | ¥33.07 |
25 | ¥3.02320 | ¥75.58 |
100 | ¥2.25030 | ¥225.03 |
250 | ¥2.03928 | ¥509.82 |
500 | ¥1.68766 | ¥843.83 |
1,000 | ¥1.26575 | ¥1,265.75 |
2,500 | ¥1.16032 | ¥2,900.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.08997 | ¥5,449.85 |
10,000 | ¥1.01966 | ¥10,196.60 |
25,000 | ¥0.93527 | ¥23,381.75 |
50,000 | ¥0.90011 | ¥45,005.50 |