Instrumentation, Op Amps, Buffer Amps

Results: 5
Manufacturer
Analog Devices Inc./Maxim IntegratedDiodes IncorporatedMicrochip TechnologyTexas Instruments
Series
-nanoPower
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
CMOSGeneral PurposeInstrumentation
Number of Circuits
12
Slew Rate
0.012V/µs0.16V/µs0.3V/µs1V/µs2V/µs
Gain Bandwidth Product
15 kHz550 kHz1 MHz1.9 MHz
Current - Input Bias
1 pA40 pA70 pA15 nA
Voltage - Input Offset
10 µV300 µV500 µV1.7 mV5 mV
Current - Supply
700nA50µA50µA (x2 Channels)190µA (x2 Channels)550µA (x2 Channels)
Current - Output / Channel
8 mA10 mA23 mA40 mA90 mA
Voltage - Supply Span (Min)
1.7 V1.8 V2.7 V
Voltage - Supply Span (Max)
5.5 V16 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)0°C ~ 70°C
Package / Case
6-XFBGA, WLPBGA8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-WFDFN Exposed Pad
Supplier Device Package
6-WLP (1.08x0.73)8-MSOP8-SON (3x3)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
PCA9515ADRGR
INA333AIDRGR
IC INST AMP 1 CIRCUIT 8SON
Texas Instruments
4,830
In Stock
1 : ¥43.02000
Cut Tape (CT)
3,000 : ¥21.60429
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Instrumentation
1
Rail-to-Rail
0.16V/µs
-
150 kHz
70 pA
10 µV
50µA
40 mA
1.8 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad
8-SON (3x3)
8-MSOP
MCP6242-E/MS
IC OPAMP GP 2 CIRCUIT 8MSOP
Microchip Technology
2,119
In Stock
1 : ¥3.86000
Tube
-
Tube
Active
General Purpose
2
Rail-to-Rail
0.3V/µs
550 kHz
-
1 pA
5 mV
50µA (x2 Channels)
23 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 MSOP
LMV358M8G-13
IC OPAMP GP 2 CIRCUIT 8MSOP
Diodes Incorporated
9,048
In Stock
1,282,500
Factory
1 : ¥4.19000
Cut Tape (CT)
2,500 : ¥1.47326
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
1V/µs
1 MHz
-
15 nA
1.7 mV
190µA (x2 Channels)
90 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
7,854
In Stock
127,500
Factory
1 : ¥18.14000
Cut Tape (CT)
2,500 : ¥8.31542
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
1
Rail-to-Rail
0.012V/µs
15 kHz
-
40 pA
300 µV
700nA
10 mA
1.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
6-XFBGA, WLPBGA
6-WLP (1.08x0.73)
8 MSOP
TLV272CM8-13
IC CMOS 2 CIRCUIT 8MSOP
Diodes Incorporated
15,318
In Stock
427,500
Factory
1 : ¥4.68000
Cut Tape (CT)
2,500 : ¥1.55165
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Rail-to-Rail
2V/µs
1.9 MHz
-
1 pA
500 µV
550µA (x2 Channels)
8 mA
2.7 V
16 V
0°C ~ 70°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Showing
of 5

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.