Instrumentation, Op Amps, Buffer Amps

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Circuits
12
Output Type
-Rail-to-Rail
Slew Rate
0.4V/µs1.5V/µs
Gain Bandwidth Product
1 MHz1.2 MHz
Current - Input Bias
10 pA15 pA
Voltage - Input Offset
500 µV1 mV
Current - Supply
90µA (x2 Channels)125µA
Current - Output / Channel
17 mA40 mA
Voltage - Supply Span (Max)
5.5 V36 V
Package / Case
8-SOIC (0.154", 3.90mm Width)SC-74A, SOT-753
Supplier Device Package
8-SOICSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
LM358LVIDR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
10,915
In Stock
1 : ¥3.69000
Cut Tape (CT)
2,500 : ¥0.68939
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
1.5V/µs
1 MHz
15 pA
1 mV
90µA (x2 Channels)
40 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT753
TLV170IDBVR
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
8,741
In Stock
1 : ¥7.47000
Cut Tape (CT)
3,000 : ¥3.16918
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.4V/µs
1.2 MHz
10 pA
500 µV
125µA
17 mA
2.7 V
36 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.