TSB182IST

DigiKey Part Number
497-TSB182ISTTR-ND - Tape & Reel (TR)
497-TSB182ISTCT-ND - Cut Tape (CT)
497-TSB182ISTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSB182IST
Description
Linear IC's
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Chopper (Zero-Drift) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-MiniSO
Datasheet
 Datasheet
EDA/CAD Models
TSB182IST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Single Ended, Rail-to-Rail
Slew Rate
1.7V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
500 pA
Voltage - Input Offset
20 µV
Current - Supply
670µA (x2 Channels)
Current - Output / Channel
27 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MiniSO
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.62000¥19.62
10¥17.61800¥176.18
25¥16.62000¥415.50
100¥14.16030¥1,416.03
250¥13.29596¥3,323.99
500¥11.63412¥5,817.06
1,000¥9.63962¥9,639.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥8.74593¥34,983.72
8,000¥8.42201¥67,376.08
Manufacturers Standard Package