Instrumentation, Op Amps, Buffer Amps

Results: 10
Manufacturer
Burr BrownTexas Instruments
Series
-LME®SoundPlus™
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
AudioJ-FETStandard
Number of Circuits
124
Output Type
-DifferentialPush-PullRail-to-Rail
Slew Rate
20V/µs24V/µs27V/µs80V/µs
Gain Bandwidth Product
5.25 MHz8 MHz35 MHz53 MHz55 MHz80 MHz200 MHz
Current - Input Bias
1 pA5 pA10 pA10 nA20 nA60 nA6.8 µA
Voltage - Input Offset
100 µV140 µV200 µV500 µV1 mV
Current - Supply
1.4mA2.6mA (x2 Channels)2.6mA (x4 Channels)3.6mA3.9mA (x2 Channels)4mA (x2 Channels)10mA (x2 Channels)10.5mA (x2 Channels)11mA
Current - Output / Channel
26 mA30 mA35 mA37 mA62 mA85 mA100 mA
Voltage - Supply Span (Min)
4 V4.5 V5 V
Voltage - Supply Span (Max)
34 V35 V36 V40 V44 V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C-40°C ~ 85°C (TA)
Mounting Type
Surface MountThrough Hole
Package / Case
8-DIP (0.300", 7.62mm)8-SOIC (0.154", 3.90mm Width)14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-PDIP8-SOIC14-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
OPA1602AIDR
IC AUDIO 2 CIRCUIT 8SOIC
Texas Instruments
5,782
In Stock
1 : ¥23.40000
Cut Tape (CT)
2,500 : ¥11.74508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio
2
Rail-to-Rail
20V/µs
35 MHz
-
20 nA
100 µV
2.6mA (x2 Channels)
30 mA
4.5 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-DIP
LM4562NA/NOPB
IC AUDIO 2 CIRCUIT 8DIP
Texas Instruments
1,468
In Stock
1 : ¥23.48000
Tube
-
Tube
Active
Audio
2
-
20V/µs
55 MHz
-
10 nA
100 µV
10mA (x2 Channels)
26 mA
5 V
34 V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8-SOIC
OPA1656IDR
IC AUDIO 2 CIRCUIT 8SOIC
Texas Instruments
5,029
In Stock
1 : ¥23.73000
Cut Tape (CT)
2,500 : ¥10.85826
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio
2
Rail-to-Rail
24V/µs
53 MHz
-
10 pA
500 µV
3.9mA (x2 Channels)
100 mA
4.5 V
36 V
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
OPA1611AIDR
IC AUDIO 1 CIRCUIT 8SOIC
Texas Instruments
26,889
In Stock
1 : ¥26.19000
Cut Tape (CT)
2,500 : ¥17.38416
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio
1
-
27V/µs
80 MHz
-
60 nA
100 µV
3.6mA
62 mA
4.5 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
TL081HIDR
IC OPAMP JFET 1 CIRCUIT 8SOIC
Texas Instruments
13,613
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.96495
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
J-FET
1
Push-Pull
20V/µs
5.25 MHz
-
1 pA
1 mV
1.4mA
-
4.5 V
40 V
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
OPA1656ID
IC AUDIO 2 CIRCUIT 8SOIC
Texas Instruments
1,003
In Stock
1 : ¥25.61000
Tube
-
Tube
Active
Audio
2
Rail-to-Rail
24V/µs
53 MHz
-
10 pA
500 µV
3.9mA (x2 Channels)
100 mA
4.5 V
36 V
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
LME49860MAX/NOPB
IC AUDIO 2 CIRCUIT 8SOIC
Texas Instruments
11,196
In Stock
1 : ¥32.18000
Cut Tape (CT)
2,500 : ¥21.40706
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio
2
-
20V/µs
55 MHz
-
10 nA
140 µV
10.5mA (x2 Channels)
37 mA
5 V
44 V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
14-SOIC
OPA1604AIDR
IC AUDIO 4 CIRCUIT 14SOIC
Texas Instruments
3,264
In Stock
1 : ¥41.46000
Cut Tape (CT)
2,500 : ¥20.82131
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio
4
Rail-to-Rail
20V/µs
35 MHz
-
20 nA
100 µV
2.6mA (x4 Channels)
30 mA
4.5 V
36 V
-40°C ~ 85°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
8-SOIC
OPA1633DR
IC DIFFERENTIAL 1 CIRCUIT 8SOIC
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥43.27000
Cut Tape (CT)
2,500 : ¥21.69742
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1
Differential
80V/µs
200 MHz
200 MHz
6.8 µA
200 µV
11mA
85 mA
4 V
35 V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
ANAANALT1431CN8-PBF
OPA2134PA
OPA2134 SOUNDPLUS, AUDIO OPERATI
Burr Brown
0
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Audio
2
-
20V/µs
8 MHz
-
5 pA
500 µV
4mA (x2 Channels)
35 mA
5 V
36 V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
Showing
of 10

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.