TS4962IQT

DigiKey Part Number
497-5993-2-ND - Tape & Reel (TR)
497-5993-1-ND - Cut Tape (CT)
497-5993-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS4962IQT
Description
IC AMP CLASS D MONO 2.8W 8DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 8-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
2.8W x 1 @ 4Ohm
Voltage - Supply
2.4V ~ 5.5V
Features
Depop, Differential Inputs, Standby, Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-DFN (3x3)
Package / Case
8-UDFN Exposed Pad
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.42000¥16.42
10¥14.72000¥147.20
25¥13.88760¥347.19
100¥11.83200¥1,183.20
250¥11.10952¥2,777.38
500¥9.72074¥4,860.37
1,000¥8.05439¥8,054.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.49892¥22,496.76
6,000¥7.22117¥43,327.02
Manufacturers Standard Package