OPA548F/500

DigiKey Part Number
296-26290-2-ND - Tape & Reel (TR)
296-26290-1-ND - Cut Tape (CT)
296-26290-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA548F/500
Description
IC POWER 1 CIRCUIT DDPAK/TO263-7
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Amplifier 1 Circuit TO-263 (DDPAK-7)
Datasheet
 Datasheet
EDA/CAD Models
OPA548F/500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
10V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
2 mV
Current - Supply
17mA
Current - Output / Channel
5 A
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
60 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Supplier Device Package
TO-263 (DDPAK-7)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥136.52000¥136.52
10¥125.47400¥1,254.74
25¥120.27600¥3,006.90
100¥105.97330¥10,597.33
250¥100.77240¥25,193.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥94.27096¥47,135.48
Manufacturers Standard Package