SZP6SMB39CAT3G | |
---|---|
DigiKey Part Number | F11632TR-ND - Tape & Reel (TR) F11632CT-ND - Cut Tape (CT) F11632DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZP6SMB39CAT3G |
Description | TVS DIODE 33.3VWM 53.9VC SMB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 11.2A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 11.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 260pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.28600 | ¥42.86 |
100 | ¥2.96780 | ¥296.78 |
500 | ¥2.47952 | ¥1,239.76 |
1,000 | ¥2.11025 | ¥2,110.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.87946 | ¥4,698.65 |
5,000 | ¥1.78053 | ¥8,902.65 |
12,500 | ¥1.64863 | ¥20,607.88 |
25,000 | ¥1.62225 | ¥40,556.25 |