TSX3702IPT | |
---|---|
DigiKey Part Number | 497-TSX3702IPTTR-ND - Tape & Reel (TR) 497-TSX3702IPTCT-ND - Cut Tape (CT) 497-TSX3702IPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX3702IPT |
Description | IC COMPARATOR 2 CMOS 8TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator CMOS Push-Pull 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | CMOS | |
Number of Elements | 2 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 16V, ±1.35V ~ 8V | |
Voltage - Input Offset (Max) | 5mV | |
Current - Input Bias (Max) | 10pA | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 8µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.48000 | ¥11.48 |
10 | ¥10.25200 | ¥102.52 |
25 | ¥9.73520 | ¥243.38 |
100 | ¥7.99590 | ¥799.59 |
250 | ¥7.47428 | ¥1,868.57 |
500 | ¥6.60514 | ¥3,302.57 |
1,000 | ¥5.21458 | ¥5,214.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.86696 | ¥19,467.84 |
8,000 | ¥4.62363 | ¥36,989.04 |
12,000 | ¥4.44980 | ¥53,397.60 |