NCS20071SN2T1G

DigiKey Part Number
NCS20071SN2T1GOSTR-ND - Tape & Reel (TR)
NCS20071SN2T1GOSCT-ND - Cut Tape (CT)
NCS20071SN2T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCS20071SN2T1G
Description
IC OPAMP GP 1 CIRCUIT 5TSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 1 Circuit Rail-to-Rail 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCS20071SN2T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
2.4V/µs
Gain Bandwidth Product
3.2 MHz
Current - Input Bias
2 nA
Voltage - Input Offset
1.3 mV
Current - Supply
465µA
Current - Output / Channel
65 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.83000¥5.83
10¥5.14700¥51.47
25¥4.83720¥120.93
100¥3.66720¥366.72
250¥3.12092¥780.23
500¥2.96494¥1,482.47
1,000¥2.26271¥2,262.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.10664¥6,319.92
6,000¥2.02863¥12,171.78
15,000¥1.95060¥29,259.00
30,000¥1.93129¥57,938.70
Manufacturers Standard Package