TPA2000D1PW

DigiKey Part Number
296-7009-5-ND
Manufacturer
Manufacturer Product Number
TPA2000D1PW
Description
IC AMP CLASS D MONO 2W 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPA2000D1PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
2W x 1 @ 4Ohm
Voltage - Supply
2.7V ~ 5.5V
Features
Depop, Differential Inputs, Short-Circuit Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
16-TSSOP
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.08000¥28.08
10¥25.22100¥252.21
90¥20.66411¥1,859.77
270¥19.60441¥5,293.19
540¥17.59119¥9,499.24
1,080¥14.83588¥16,022.75
2,520¥14.09408¥35,517.08
5,040¥13.56423¥68,363.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.