TPA2001D1PWR | |
---|---|
DigiKey Part Number | 296-41713-2-ND - Tape & Reel (TR) 296-41713-1-ND - Cut Tape (CT) 296-41713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2001D1PWR |
Description | IC AMP CLASS D MONO 1W 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA2001D1PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1W x 1 @ 8Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Depop, Differential Inputs, Short-Circuit Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.40000 | ¥17.40 |
10 | ¥15.64000 | ¥156.40 |
25 | ¥14.75480 | ¥368.87 |
100 | ¥12.57170 | ¥1,257.17 |
250 | ¥11.80440 | ¥2,951.10 |
500 | ¥10.32892 | ¥5,164.46 |
1,000 | ¥8.55831 | ¥8,558.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.96807 | ¥15,936.14 |
6,000 | ¥7.67294 | ¥46,037.64 |
10,000 | ¥7.37782 | ¥73,778.20 |