OPA180IDBVR

DigiKey Part Number
296-40435-2-ND - Tape & Reel (TR)
296-40435-1-ND - Cut Tape (CT)
296-40435-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA180IDBVR
Description
IC OPAMP ZER-DRIFT 1CIRC SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA180IDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.8V/µs
Gain Bandwidth Product
2 MHz
Current - Input Bias
250 pA
Voltage - Input Offset
15 µV
Current - Supply
450µA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.34000¥16.34
10¥14.67900¥146.79
25¥13.84840¥346.21
100¥11.79830¥1,179.83
250¥11.07800¥2,769.50
500¥9.69316¥4,846.58
1,000¥8.03157¥8,031.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.47763¥22,432.89
6,000¥7.20068¥43,204.08
Manufacturers Standard Package