OPA1692IDGKR

DigiKey Part Number
296-49844-2-ND - Tape & Reel (TR)
296-49844-1-ND - Cut Tape (CT)
296-49844-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA1692IDGKR
Description
IC AUDIO 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Audio Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA1692IDGKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
23V/µs
Gain Bandwidth Product
5.1 MHz
Current - Input Bias
300 nA
Voltage - Input Offset
250 µV
Current - Supply
650µA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
3.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.68000¥15.68
10¥14.10400¥141.04
25¥13.30920¥332.73
100¥11.33820¥1,133.82
250¥10.64644¥2,661.61
500¥9.31566¥4,657.83
1,000¥7.71866¥7,718.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.18634¥17,965.85
5,000¥6.92017¥34,600.85
Manufacturers Standard Package