MAX4080TASA+T

DigiKey Part Number
MAX4080TASA+TR-ND - Tape & Reel (TR)
MAX4080TASA+CT-ND - Cut Tape (CT)
MAX4080TASA+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4080TASA+T
Description
IC CURRENT SENSE 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4080TASA+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
-3db Bandwidth
250 kHz
Current - Input Bias
5 µA
Voltage - Input Offset
100 µV
Current - Supply
75µA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
76 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.64000¥29.64
10¥26.64100¥266.41
25¥25.18760¥629.69
100¥21.82820¥2,182.82
250¥20.70908¥5,177.27
500¥18.58208¥9,291.04
1,000¥15.67170¥15,671.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥14.88812¥37,220.30
5,000¥14.32841¥71,642.05
Manufacturers Standard Package