LM2904DT

DigiKey Part Number
LM2904DTTR-ND - Tape & Reel (TR)
LM2904DTCT-ND - Cut Tape (CT)
LM2904DTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2904DT
Description
IC OPAMP GP 2 CIRCUIT 8SO
Customer Reference
Detailed Description
General Purpose Amplifier 2 Circuit 8-SOP-J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.3V/µs
Gain Bandwidth Product
700 kHz
Current - Input Bias
20 nA
Voltage - Input Offset
1 mV
Current - Supply
600µA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP-J
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.49000¥6.49
10¥5.68900¥56.89
25¥5.34640¥133.66
100¥4.36350¥436.35
250¥4.05300¥1,013.25
500¥3.44944¥1,724.72
1,000¥2.75956¥2,759.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.77535¥4,438.38
Manufacturers Standard Package