Integrated Circuits (ICs) | Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,119 In Stock | 1 : ¥8.95000 Cut Tape (CT) 2,500 : ¥2.34599 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | General Purpose | 2 | - | 0.3V/µs | 700 kHz | 20 nA | 3 mV | 1mA | 40 mA | 3 V | 26 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
4,850 In Stock | 1 : ¥4.15000 Cut Tape (CT) 2,500 : ¥1.95355 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.3V/µs | 800 kHz | 20 nA | 1 mV | 600µA | 30 mA | 3 V | 32 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-TSSOP-BJ | ||
8,732 In Stock | 1 : ¥5.94000 Cut Tape (CT) 3,000 : ¥2.28878 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.3V/µs | 800 kHz | 20 nA | 1 mV | 600µA | 30 mA | 3 V | 32 V | -40°C ~ 125°C | Surface Mount | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | 8-MSOP | ||
2,485 In Stock | 1 : ¥5.94000 Cut Tape (CT) 2,500 : ¥2.17281 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.3V/µs | 800 kHz | 20 nA | 1 mV | 600µA | 30 mA | 3 V | 32 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP-J | ||
2,565 In Stock | 1 : ¥9.60000 Cut Tape (CT) 2,500 : ¥2.51139 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.3V/µs | 800 kHz | 20 nA | 1 mV | 600µA | 30 mA | 3 V | 32 V | -40°C ~ 125°C | Surface Mount | 8-LSSOP (0.173", 4.40mm Width) | 8-SSOP-B | ||
14,798 In Stock | 1 : ¥6.43000 Cut Tape (CT) 2,500 : ¥1.76022 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | General Purpose | 2 | - | 0.3V/µs | 700 kHz | 20 nA | 1 mV | 600µA | 30 mA | 3 V | 32 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP-J | ||
7 In Stock | 1 : ¥9.60000 Cut Tape (CT) 2,500 : ¥1.95355 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.3V/µs | 800 kHz | 20 nA | 1 mV | 600µA | 30 mA | 3 V | 32 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.173", 4.40mm Width) | 8-SOP | ||
0 In Stock | 3,000 : ¥2.47952 Tape & Reel (TR) | - | Tape & Reel (TR) | Not For New Designs | General Purpose | 2 | - | 0.3V/µs | 800 kHz | 20 nA | 1 mV | 600µA | 40 mA | 3 V | 32 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP-B | ||
0 In Stock | 1 : ¥6.43000 Cut Tape (CT) 2,500 : ¥2.47952 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | General Purpose | 2 | Push-Pull | 0.3V/µs | 700 kHz | 20 nA | 3 mV | 1mA | 40 mA | 3 V | 26 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP/VSSOP | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | General Purpose | 2 | - | 0.3V/µs | 1 MHz | 20 nA | 3 mV | 1mA | 40 mA | 3 V | 26 V | -40°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | General Purpose | 2 | - | 0.3V/µs | 700 kHz | 20 nA | 3 mV | 1mA | 40 mA | 3 V | 26 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | General Purpose | 2 | - | 0.3V/µs | 1.1 MHz | 20 nA | 1 mV | 600µA | 40 mA | 3 V | 32 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP-J | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | General Purpose | 2 | - | 0.3V/µs | 700 kHz | 20 nA | 1 mV | 600µA | 30 mA | 3 V | 32 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-TSSOP-BJ | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | General Purpose | 2 | - | 0.3V/µs | 700 kHz | 20 nA | 3 mV | 1mA | 40 mA | 3 V | 26 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP-B | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | General Purpose | 2 | - | 0.3V/µs | 700 kHz | 20 nA | 3 mV | 1mA | 40 mA | 3 V | 26 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP-B | |||
0 In Stock | Active | - | Tape & Reel (TR) | Active | General Purpose | 2 | - | 0.3V/µs | 800 kHz | 20 nA | 1 mV | 600µA | 30 mA | 3 V | 32 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP-B |