Instrumentation, Op Amps, Buffer Amps

Results: 14
Manufacturer
Diodes IncorporatedMicrochip TechnologyTexas Instruments
Series
-TLV936x
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
Current SenseGeneral PurposeJ-FETPower
Number of Circuits
12
Output Type
-Push-PullRail-to-Rail
Slew Rate
0.35V/µs0.5V/µs2V/µs3V/µs4.5V/µs9V/µs20V/µs25V/µs-
Gain Bandwidth Product
900 kHz1 MHz1.1 MHz1.2 MHz3.5 MHz5.25 MHz10 MHz10.6 MHz
Current - Input Bias
1 pA10 pA250 pA10 nA20 nA100 nA80 µA
Voltage - Input Offset
20 µV100 µV300 µV350 µV400 µV1 mV1.5 mV1.6 mV2 mV2.5 mV
Current - Supply
120µA150µA260µA300µA (x2 Channels)450µA550µA580µA650µA1.4mA2.6mA26mA
Current - Output / Channel
30 mA35 mA40 mA50 mA60 mA80 mA10 A
Voltage - Supply Span (Min)
1.8 V2.7 V3 V4.5 V8 V
Voltage - Supply Span (Max)
5.5 V16 V36 V40 V60 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 85°C
Mounting Type
Surface MountThrough Hole
Package / Case
5-TSSOP, SC-70-5, SOT-3538-SOIC (0.154", 3.90mm Width)SC-74A, SOT-753SOT-23-8 Thin, TSOT-23-8TO-220-11 (Formed Leads)
Supplier Device Package
8-SOICSC-70-5SOT-23-5SOT-25TO-220-11TSOT-23-8
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 23-5
MCP6486T-E/OT
SINGLE, 10MHZ OP AMP, E TEMP
Microchip Technology
12,085
In Stock
1 : ¥2.46000
Cut Tape (CT)
3,000 : ¥1.88826
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
20V/µs
10 MHz
-
1 pA
1.6 mV
550µA
50 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 25
AS321KTR-G1
IC OPAMP GP 1 CIRCUIT SOT25
Diodes Incorporated
714,368
In Stock
1 : ¥2.71000
Cut Tape (CT)
3,000 : ¥0.52461
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
-
-
-
-
20 nA
2 mV
450µA
40 mA
3 V
36 V
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-25
SC70-5
TLV9351IDCKR
IC OPAMP GP 1 CIRCUIT SC70-5
Texas Instruments
17,938
In Stock
1 : ¥4.68000
Cut Tape (CT)
3,000 : ¥1.80348
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
20V/µs
3.5 MHz
-
10 pA
350 µV
650µA
60 mA
4.5 V
40 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SOD 123-5
TLV9301IDBVR
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
83,755
In Stock
1 : ¥4.76000
Cut Tape (CT)
3,000 : ¥1.85651
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
3V/µs
1 MHz
-
-
2.5 mV
150µA
60 mA
4.5 V
40 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOD 123-5
TLV9101IDBVR
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
47,477
In Stock
1 : ¥5.42000
Cut Tape (CT)
3,000 : ¥2.08004
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
4.5V/µs
1.1 MHz
-
-
1.5 mV
120µA
80 mA
2.7 V
16 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
TO-220-11 Pkg
OPA549T
IC POWER 1 CIRCUIT TO220-11
Texas Instruments
464
In Stock
1 : ¥209.10000
Tube
-
Tube
Active
Power
1
-
9V/µs
900 kHz
-
100 nA
1 mV
26mA
10 A
8 V
60 V
-40°C ~ 85°C
-
-
Through Hole
TO-220-11 (Formed Leads)
TO-220-11
SOT 23-8
LM2904BIDDFR
IC OPAMP GP 2 CIRCUIT TSOT23-8
Texas Instruments
1,314
In Stock
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.71310
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
0.5V/µs
1.2 MHz
-
10 nA
300 µV
300µA (x2 Channels)
30 mA
3 V
36 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
SOD 123-5
INA180A4IDBVR
IC CURR SENSE 1 CIRCUIT SOT23-5
Texas Instruments
10,358
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥1.15671
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Rail-to-Rail
2V/µs
-
350 kHz
80 µA
100 µV
260µA
-
2.7 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-SOIC
TL081HIDR
IC OPAMP JFET 1 CIRCUIT 8SOIC
Texas Instruments
13,613
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.96495
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
J-FET
1
Push-Pull
20V/µs
5.25 MHz
-
1 pA
1 mV
1.4mA
-
4.5 V
40 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SC70-5
TL081HIDCKR
IC OPAMP JFET 1 CIRCUIT SC70-5
Texas Instruments
4,625
In Stock
1 : ¥4.02000
Cut Tape (CT)
3,000 : ¥0.91017
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
J-FET
1
Push-Pull
20V/µs
5.25 MHz
-
1 pA
1 mV
1.4mA
-
4.5 V
40 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SOD 123-5
TLV9351IDBVR
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
64,875
In Stock
1 : ¥4.10000
Cut Tape (CT)
3,000 : ¥1.92930
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
20V/µs
3.5 MHz
-
10 pA
350 µV
650µA
60 mA
4.5 V
40 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOD 123-5
TLV9361IDBVR
SINGLE 10-MHZ, 40-V RAIL-TO-RAIL
Texas Instruments
10,351
In Stock
1 : ¥7.55000
Cut Tape (CT)
3,000 : ¥2.90843
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
25V/µs
10.6 MHz
-
10 pA
400 µV
2.6mA
60 mA
4.5 V
40 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
3,969
In Stock
1 : ¥7.72000
Cut Tape (CT)
3,000 : ¥2.98177
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Push-Pull
20V/µs
3.5 MHz
-
10 pA
350 µV
650µA
60 mA
4.5 V
40 V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOD 123-5
OPA202IDBVR
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
3,903
In Stock
1 : ¥7.88000
Cut Tape (CT)
3,000 : ¥3.34051
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Push-Pull
0.35V/µs
1 MHz
-
250 pA
20 µV
580µA
35 mA
4.5 V
36 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 14

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.