TS4990IDT | |
---|---|
DigiKey Part Number | 497-8117-2-ND - Tape & Reel (TR) 497-8117-1-ND - Cut Tape (CT) 497-8117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS4990IDT |
Description | IC AMP CLASS AB MONO 1.2W 8SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS4990IDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.2W x 1 @ 8Ohm | |
Voltage - Supply | 2.2V ~ 5.5V | |
Features | Depop, Differential Inputs, Standby, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥7.51200 | ¥75.12 |
25 | ¥7.12600 | ¥178.15 |
100 | ¥5.85520 | ¥585.52 |
250 | ¥5.47300 | ¥1,368.25 |
500 | ¥4.83672 | ¥2,418.36 |
1,000 | ¥3.81838 | ¥3,818.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.56384 | ¥8,909.60 |
5,000 | ¥3.38567 | ¥16,928.35 |
12,500 | ¥3.25839 | ¥40,729.88 |
25,000 | ¥3.15656 | ¥78,914.00 |