Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,907 In Stock | 1 : ¥22.25000 Cut Tape (CT) 2,500 : ¥11.17161 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 1.25V/µs | 4 MHz | - | 103 nA | 40 µV | 720µA | - | 1.8 V | 32 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
316 In Stock | 1 : ¥64.12000 Tube | Tube | Active | General Purpose | 2 | Rail-to-Rail | 20V/µs | 60 MHz | - | 250 nA | 700 µV | 1mA (x2 Channels) | 50 mA | 2.2 V | 12.6 V | -40°C ~ 85°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | |||
894 In Stock | 1 : ¥88.58000 Tube | - | Tube | Active | General Purpose | 1 | - | 0.2V/µs | - | - | 25 pA | 8 µV | 380µA | - | 2.4 V | 40 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
3,817 In Stock | 1 : ¥37.77000 Tube | - | Tube | Active | CMOS | 2 | Rail-to-Rail | 10V/µs | 18 MHz | - | 0.5 pA | 100 µV | 2.5mA (x2 Channels) | 30 mA | 2.8 V | 6 V | -40°C ~ 85°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
207 In Stock | 1 : ¥65.35000 Tube | - | Tube | Active | Programmable Gain | 1 | Rail-to-Rail | 0.12V/µs | 560 kHz | 110 kHz | 2.5 nA | 15 µV | 130µA | 21 mA | 2.7 V | 36 V | -40°C ~ 85°C | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
2,949 In Stock | 1 : ¥70.44000 Cut Tape (CT) 1,000 : ¥36.63625 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Differential | 1.9V/µs | - | 2.3 MHz | 450 pA | 3 µV | - | 11 mA | 10 V | 56 V | -40°C ~ 105°C | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP |