LM7301IMX/NOPB | |
---|---|
DigiKey Part Number | LM7301IMX/NOPBTR-ND - Tape & Reel (TR) LM7301IMX/NOPBCT-ND - Cut Tape (CT) LM7301IMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM7301IMX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM7301IMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.25V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 103 nA | |
Voltage - Input Offset | 40 µV | |
Current - Supply | 720µA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.25000 | ¥22.25 |
10 | ¥19.99100 | ¥199.91 |
25 | ¥18.89880 | ¥472.47 |
100 | ¥16.37940 | ¥1,637.94 |
250 | ¥15.53952 | ¥3,884.88 |
500 | ¥13.94354 | ¥6,971.77 |
1,000 | ¥11.75956 | ¥11,759.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.17161 | ¥27,929.02 |
5,000 | ¥10.75161 | ¥53,758.05 |