OPA548TG3

DigiKey Part Number
296-36133-5-ND
Manufacturer
Manufacturer Product Number
OPA548TG3
Description
IC POWER 1 CIRCUIT TO220-7
Customer Reference
Detailed Description
Power Amplifier 1 Circuit TO-220-7
Datasheet
 Datasheet
EDA/CAD Models
OPA548TG3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
10V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
2 mV
Current - Supply
17mA
Current - Output / Channel
5 A
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
60 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-220-7 Formed Leads
Supplier Device Package
TO-220-7
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥136.53000¥136.53
10¥125.47900¥1,254.79
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.