OPA549SG3 | |
---|---|
DigiKey Part Number | 296-50643-ND |
Manufacturer | |
Manufacturer Product Number | OPA549SG3 |
Description | IC OPAMP POWER 1 CIRC 11PWRPACK |
Customer Reference | |
Detailed Description | Power Amplifier 1 Circuit 11-Power Package |
Datasheet | Datasheet |
EDA/CAD Models | OPA549SG3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 9V/µs | |
Gain Bandwidth Product | 900 kHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 26mA | |
Current - Output / Channel | 10 A | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 60 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-11, Power Package | |
Supplier Device Package | 11-Power Package | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥209.10000 | ¥209.10 |