MAX9618AXA+T | |
---|---|
DigiKey Part Number | MAX9618AXA+TTR-ND - Tape & Reel (TR) MAX9618AXA+TCT-ND - Cut Tape (CT) MAX9618AXA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9618AXA+T |
Description | IC OPAMP ZERO-DRIFT 2CIRC SC70-8 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail SC-70-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9618AXA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.7V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 31 pA | |
Voltage - Input Offset | 0.8 µV | |
Current - Supply | 59µA (x2 Channels) | |
Current - Output / Channel | 150 mA | |
Voltage - Supply Span (Min) | 1.6 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TFSOP (0.049", 1.25mm Width) | |
Supplier Device Package | SC-70-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.55000 | ¥57.55 |
10 | ¥39.13500 | ¥391.35 |
25 | ¥34.36840 | ¥859.21 |
100 | ¥29.03050 | ¥2,903.05 |
250 | ¥26.44088 | ¥6,610.22 |
500 | ¥24.86300 | ¥12,431.50 |
1,000 | ¥23.55251 | ¥23,552.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.51176 | ¥51,279.40 |