LMV324IDR | |
---|---|
DigiKey Part Number | 296-9569-2-ND - Tape & Reel (TR) 296-9569-1-ND - Cut Tape (CT) 296-9569-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV324IDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV324IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 1.7 mV | |
Current - Supply | 410µA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.33300 | ¥33.33 |
25 | ¥3.04720 | ¥76.18 |
100 | ¥2.26830 | ¥226.83 |
250 | ¥2.05568 | ¥513.92 |
500 | ¥1.70118 | ¥850.59 |
1,000 | ¥1.27592 | ¥1,275.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.16959 | ¥2,923.97 |
5,000 | ¥1.09871 | ¥5,493.55 |
12,500 | ¥1.02783 | ¥12,847.88 |
25,000 | ¥0.94277 | ¥23,569.25 |
62,500 | ¥0.90733 | ¥56,708.12 |