TL331BIDBVR

DigiKey Part Number
296-TL331BIDBVRTR-ND - Tape & Reel (TR)
296-TL331BIDBVRCT-ND - Cut Tape (CT)
296-TL331BIDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL331BIDBVR
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Open-Collector, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TL331BIDBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
1
Output Type
Open-Collector, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
3V ~ 36V
Voltage - Input Offset (Max)
2.5mV @ 36V
Current - Input Bias (Max)
0.025µA @ 5V
Current - Output (Typ)
18mA @ 5V
Current - Quiescent (Max)
430µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
1µs (Typ)
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.10000¥4.10
10¥3.48100¥34.81
25¥3.25120¥81.28
100¥2.60000¥260.00
250¥2.41468¥603.67
500¥2.04310¥1,021.55
1,000¥1.57875¥1,578.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.49057¥4,471.71
6,000¥1.39440¥8,366.40
15,000¥1.29824¥19,473.60
30,000¥1.23092¥36,927.60
Manufacturers Standard Package