ADA4932-1YCPZ-R2

DigiKey Part Number
505-ADA4932-1YCPZ-R2TR-ND - Tape & Reel (TR)
505-ADA4932-1YCPZ-R2CT-ND - Cut Tape (CT)
505-ADA4932-1YCPZ-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4932-1YCPZ-R2
Description
IC OPAMP DIFF 1 CIRCUIT 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential 16-LFCSP-VQ (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADA4932-1YCPZ-R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
2800V/µs
-3db Bandwidth
560 MHz
Current - Input Bias
2.5 µA
Voltage - Input Offset
500 µV
Current - Supply
9.6mA
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-VQ (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥89.81000¥89.81
10¥81.11000¥811.10
25¥77.34000¥1,933.50
100¥67.15380¥6,715.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥64.13564¥16,033.91
500¥58.47650¥29,238.25
1,250¥50.93121¥63,664.01
Manufacturers Standard Package