TL072CP | |
---|---|
DigiKey Part Number | 296-1775-5-ND |
Manufacturer | |
Manufacturer Product Number | TL072CP |
Description | IC OPAMP JFET 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL072CP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 5.25 MHz | |
Current - Input Bias | 65 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA (x2 Channels) | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.87100 | ¥68.71 |
50 | ¥6.52320 | ¥326.16 |
100 | ¥5.35920 | ¥535.92 |
250 | ¥5.00944 | ¥1,252.36 |
500 | ¥4.42690 | ¥2,213.45 |
1,000 | ¥3.49495 | ¥3,494.95 |
2,500 | ¥3.26193 | ¥8,154.82 |
5,000 | ¥3.09883 | ¥15,494.15 |