OPA859QDSGRQ1 | |
---|---|
DigiKey Part Number | 296-OPA859QDSGRQ1TR-ND - Tape & Reel (TR) 296-OPA859QDSGRQ1CT-ND - Cut Tape (CT) 296-OPA859QDSGRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA859QDSGRQ1 |
Description | IC OPAMP JFET 1 CIRCUIT 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit Differential 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | OPA859QDSGRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 1150V/µs | |
Gain Bandwidth Product | 900 MHz | |
-3db Bandwidth | 1.8 GHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 900 µV | |
Current - Supply | 21mA | |
Current - Output / Channel | 105 mA | |
Voltage - Supply Span (Min) | 3.3 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.40000 | ¥45.40 |
10 | ¥40.76800 | ¥407.68 |
25 | ¥38.54200 | ¥963.55 |
100 | ¥33.40450 | ¥3,340.45 |
250 | ¥31.69132 | ¥7,922.83 |
500 | ¥28.43660 | ¥14,218.30 |
1,000 | ¥23.98261 | ¥23,982.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥22.78350 | ¥68,350.50 |