OPA2832ID | |
---|---|
DigiKey Part Number | 296-18002-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA2832ID |
Description | IC AMP VOLTAGE FEEDBACK 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Video Amp 2 Voltage Feedback 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2832ID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Voltage Feedback | |
Output Type | Rail-to-Rail | |
Number of Circuits | 2 | |
-3db Bandwidth | 250 MHz | |
Slew Rate | 300V/µs | |
Current - Supply | 8.5 mA | |
Current - Output / Channel | 82 mA | |
Voltage - Supply, Single/Dual (±) | 2.8V ~ 11V, ±1.4V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.33000 | ¥22.33 |
10 | ¥20.03900 | ¥200.39 |
75 | ¥18.90480 | ¥1,417.86 |
150 | ¥16.10707 | ¥2,416.06 |
300 | ¥15.12383 | ¥4,537.15 |
525 | ¥13.23341 | ¥6,947.54 |
1,050 | ¥10.96486 | ¥11,513.10 |
2,550 | ¥10.20864 | ¥26,032.03 |
5,025 | ¥9.83053 | ¥49,398.41 |