LM224QT | |
---|---|
DigiKey Part Number | 497-13035-2-ND - Tape & Reel (TR) 497-13035-1-ND - Cut Tape (CT) 497-13035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM224QT |
Description | IC OPAMP GP 4 CIRCUIT 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM224QT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.5mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥5.82900 | ¥58.29 |
25 | ¥5.47080 | ¥136.77 |
100 | ¥4.46600 | ¥446.60 |
250 | ¥4.14844 | ¥1,037.11 |
500 | ¥3.53058 | ¥1,765.29 |
1,000 | ¥2.82448 | ¥2,824.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.55967 | ¥7,679.01 |
6,000 | ¥2.38313 | ¥14,298.78 |
15,000 | ¥2.29487 | ¥34,423.05 |
30,000 | ¥2.20660 | ¥66,198.00 |