OPA2828IDGNR | |
---|---|
DigiKey Part Number | 296-OPA2828IDGNRTR-ND - Tape & Reel (TR) 296-OPA2828IDGNRCT-ND - Cut Tape (CT) 296-OPA2828IDGNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2828IDGNR |
Description | DUAL, HIGH-SPEED (45 MHZ AND 150 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit Single-Ended 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2828IDGNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single-Ended | |
Slew Rate | 150V/µs | |
Gain Bandwidth Product | 45 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 5.5mA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-HVSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.70000 | ¥97.70 |
10 | ¥88.24700 | ¥882.47 |
25 | ¥84.14080 | ¥2,103.52 |
100 | ¥73.05990 | ¥7,305.99 |
250 | ¥69.77644 | ¥17,444.11 |
500 | ¥63.61958 | ¥31,809.79 |
1,000 | ¥55.41060 | ¥55,410.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥53.35841 | ¥133,396.02 |