MC33079DR2G

DigiKey Part Number
MC33079DR2GOSTR-ND - Tape & Reel (TR)
MC33079DR2GOSCT-ND - Cut Tape (CT)
MC33079DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC33079DR2G
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC33079DR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
7V/µs
Gain Bandwidth Product
16 MHz
Current - Input Bias
300 nA
Voltage - Input Offset
150 µV
Current - Supply
8.4mA
Current - Output / Channel
37 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.68000¥4.68
10¥4.10500¥41.05
25¥3.85520¥96.38
100¥2.92270¥292.27
250¥2.48756¥621.89
500¥2.36312¥1,181.56
1,000¥1.80353¥1,803.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.67910¥4,197.75
5,000¥1.61692¥8,084.60
12,500¥1.55473¥19,434.12
25,000¥1.53934¥38,483.50
Manufacturers Standard Package