FODM8801BV

DigiKey Part Number
FODM8801BV-ND
Manufacturer
Manufacturer Product Number
FODM8801BV
Description
OPTOISO 3.75KV TRANS 4-MINI-FLAT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat
Datasheet
 Datasheet
EDA/CAD Models
FODM8801BV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
130% @ 1mA
Current Transfer Ratio (Max)
260% @ 1mA
Turn On / Turn Off Time (Typ)
6µs, 6µs
Rise / Fall Time (Typ)
5µs, 5.5µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
75V
Current - Output / Channel
30mA
Voltage - Forward (Vf) (Typ)
1.35V
Current - DC Forward (If) (Max)
20 mA
Vce Saturation (Max)
400mV
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.173", 4.40mm Width)
Supplier Device Package
4-Mini-Flat
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.20000¥14.20
10¥8.96000¥89.60
150¥6.63153¥994.73
600¥6.09410¥3,656.46
1,050¥5.01863¥5,269.56
2,100¥4.76772¥10,012.21
5,100¥4.66018¥23,766.92
10,050¥4.55263¥45,753.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.