TLP2363(V4-TPR,E | |
---|---|
DigiKey Part Number | 264-TLP2363(V4-TPRETR-ND - Tape & Reel (TR) 264-TLP2363(V4-TPRECT-ND - Cut Tape (CT) 264-TLP2363(V4-TPREDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP2363(V4-TPR,E |
Description | HIGH SPEED PHOTOCOUPLER; 10MBD; |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 3750Vrms 1 Channel 200kV/µs CMTI 6-SO, 5 Lead |
Datasheet | Datasheet |
EDA/CAD Models | TLP2363(V4-TPR,E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 200kV/µs | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 25 mA | |
Data Rate | 10Mbps | |
Propagation Delay tpLH / tpHL (Max) | 80ns, 80ns | |
Rise / Fall Time (Typ) | 23ns, 7ns | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 25mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.179", 4.55mm Width), 5 Leads | |
Supplier Device Package | 6-SO, 5 Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.37000 | ¥10.37 |
10 | ¥6.42700 | ¥64.27 |
100 | ¥4.41720 | ¥441.72 |
500 | ¥3.62628 | ¥1,813.14 |
1,000 | ¥3.38331 | ¥3,383.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.08486 | ¥9,254.58 |
6,000 | ¥2.93955 | ¥17,637.30 |
9,000 | ¥2.86697 | ¥25,802.73 |
15,000 | ¥2.78674 | ¥41,801.10 |
21,000 | ¥2.73994 | ¥57,538.74 |
30,000 | ¥2.69499 | ¥80,849.70 |