STM32F103RGT6 | |
---|---|
DigiKey Part Number | 497-11118-ND |
Manufacturer | |
Manufacturer Product Number | STM32F103RGT6 |
Description | IC MCU 32BIT 1MB FLASH 64LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit Single-Core 72MHz 1MB (1M x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F103RGT6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit Single-Core | |
Speed | 72MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | |
Peripherals | DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 96K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.78000 | ¥69.78 |
10 | ¥64.12700 | ¥641.27 |
25 | ¥61.47160 | ¥1,536.79 |
160 | ¥58.50000 | ¥9,360.00 |