M41ST85WMX6TR

DigiKey Part Number
497-13794-2-ND - Tape & Reel (TR)
497-13794-1-ND - Cut Tape (CT)
497-13794-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M41ST85WMX6TR
Description
IC RTC CLOCK/CALENDAR I2C 28SO
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 44B I2C, 2-Wire Serial 28-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
M41ST85WMX6TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, NVSRAM, Square Wave Output, Supervisor, Watchdog Timer
Memory Size
44B
Time Format
HH:MM:SS:hh (24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
2.7V ~ 3.6V
Voltage - Supply, Battery
2.5V ~ 3.5V
Current - Timekeeping (Max)
0.5mA @ 2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SO
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥68.96000¥68.96
10¥62.26300¥622.63
25¥59.36680¥1,484.17
100¥51.54770¥5,154.77
250¥49.23124¥12,307.81
500¥44.88710¥22,443.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥39.09525¥39,095.25
2,000¥37.64729¥75,294.58
Manufacturers Standard Package