LP38855S-1.2/NOPB | |
---|---|
DigiKey Part Number | LP38855S-1.2/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP38855S-1.2/NOPB |
Description | IC REG LINEAR 1.2V 1.5A DDPAK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP38855S-1.2/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 300 µA | |
Current - Supply (Max) | 15 mA | |
PSRR | 80dB ~ 65dB (120Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.63000 | ¥24.63 |
10 | ¥22.14200 | ¥221.42 |
45 | ¥20.93311 | ¥941.99 |
135 | ¥18.14185 | ¥2,449.15 |
270 | ¥17.21141 | ¥4,647.08 |
540 | ¥15.44385 | ¥8,339.68 |
1,035 | ¥13.02496 | ¥13,480.83 |
2,520 | ¥12.37367 | ¥31,181.65 |
5,040 | ¥11.90850 | ¥60,018.84 |