TLP291(V4GBTP,SE | |
---|---|
DigiKey Part Number | 264-TLP291(V4GBTP,SETR-ND - Tape & Reel (TR) 264-TLP291(V4GBTP,SECT-ND - Cut Tape (CT) 264-TLP291(V4GBTP,SEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP291(V4GBTP,SE |
Description | X36 PB-F TRANSISTOR COUPLER SO4 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLP291(V4GBTP,SE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.179", 4.55mm Width) | |
Supplier Device Package | 4-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥3.00100 | ¥30.01 |
100 | ¥1.93910 | ¥193.91 |
500 | ¥1.52460 | ¥762.30 |
1,000 | ¥1.39751 | ¥1,397.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.26413 | ¥3,160.32 |
5,000 | ¥1.18415 | ¥5,920.75 |
7,500 | ¥1.14422 | ¥8,581.65 |
12,500 | ¥1.10009 | ¥13,751.12 |
17,500 | ¥1.07436 | ¥18,801.30 |
25,000 | ¥1.04966 | ¥26,241.50 |
62,500 | ¥0.99662 | ¥62,288.75 |