ISO7762DBQR | |
---|---|
DigiKey Part Number | 296-49451-2-ND - Tape & Reel (TR) 296-49451-1-ND - Cut Tape (CT) 296-49451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7762DBQR |
Description | DGTL ISO 3000VRMS 6CH GP 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 6 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7762DBQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 6 | |
Inputs - Side 1/Side 2 | 4/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 85kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns | |
Pulse Width Distortion (Max) | 4.9ns | |
Rise / Fall Time (Typ) | 1.1ns, 1.4ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.87000 | ¥22.87 |
10 | ¥20.52200 | ¥205.22 |
25 | ¥19.35880 | ¥483.97 |
100 | ¥16.49320 | ¥1,649.32 |
250 | ¥15.48648 | ¥3,871.62 |
500 | ¥13.55076 | ¥6,775.38 |
1,000 | ¥11.22781 | ¥11,227.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.45347 | ¥26,133.67 |
5,000 | ¥10.06631 | ¥50,331.55 |