TLP387(D4-TPL,E

DigiKey Part Number
TLP387(D4-TPLETR-ND - Tape & Reel (TR)
TLP387(D4-TPLECT-ND - Cut Tape (CT)
TLP387(D4-TPLEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP387(D4-TPL,E
Description
TRANSISTOR OPTOCOUPLER HIGH VCEO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington Output 5000Vrms 1 Channel 6-SO, 4 Lead
Datasheet
 Datasheet
EDA/CAD Models
TLP387(D4-TPL,E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
1000% @ 1mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
50µs, 15µs
Rise / Fall Time (Typ)
40µs, 15µs
Input Type
DC
Output Type
Darlington
Voltage - Output (Max)
300V
Current - Output / Channel
150mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
1V
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.173", 4.40mm Width), 4 Leads
Supplier Device Package
6-SO, 4 Lead
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.23000¥7.23
10¥4.71000¥47.10
100¥3.08340¥308.34
1,000¥2.43424¥2,434.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.27192¥6,815.76
6,000¥2.19078¥13,144.68
15,000¥2.15832¥32,374.80
30,000¥2.10964¥63,289.20
Manufacturers Standard Package