TLP387(D4-TPR,E | |
---|---|
DigiKey Part Number | 264-TLP387(D4-TPRETR-ND - Tape & Reel (TR) 264-TLP387(D4-TPR,ECT-ND - Cut Tape (CT) 264-TLP387(D4-TPR,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP387(D4-TPR,E |
Description | TRANSISTOR OPTOCOUPLER HIGH VCEO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 6-SO, 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 1000% @ 1mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 50µs, 15µs | |
Rise / Fall Time (Typ) | 40µs, 15µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 300V | |
Current - Output / Channel | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 4 Leads | |
Supplier Device Package | 6-SO, 4 Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.23000 | ¥7.23 |
10 | ¥4.71000 | ¥47.10 |
100 | ¥3.08340 | ¥308.34 |
1,000 | ¥2.43424 | ¥2,434.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.27192 | ¥6,815.76 |
6,000 | ¥2.19078 | ¥13,144.68 |
15,000 | ¥2.15832 | ¥32,374.80 |
30,000 | ¥2.10964 | ¥63,289.20 |