MAX22246FAWA+

DigiKey Part Number
505-MAX22246FAWA+-ND
Manufacturer
Manufacturer Product Number
MAX22246FAWA+
Description
2-CHANNEL REINFORCED DIGITAL ISO
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
CAN, RS232, RS422, RS485 Digital Isolator 5000Vrms 2 Channel 200Mbps 50kV/µs (Typ) CMTI 8-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Capacitive Coupling
Type
CAN, RS232, RS422, RS485
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
1/1
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
50kV/µs (Typ)
Data Rate
Propagation Delay tpLH / tpHL (Max)
9.5ns, 9.9ns
Pulse Width Distortion (Max)
2ns
Rise / Fall Time (Typ)
0.8ns, 1ns (Max)
Voltage - Supply
1.71V ~ 5.5V
Grade
Automotive
Qualification
AEC-Q100
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.00000¥38.00
10¥34.12400¥341.24
78¥32.26321¥2,516.53
156¥27.96083¥4,361.89
312¥26.52705¥8,276.44
546¥23.80278¥12,996.32
1,014¥20.07461¥20,355.65
2,574¥19.07086¥49,088.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.