Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,858 In Stock | 1 : ¥5.87000 Cut Tape (CT) 2,500 : ¥1.50672 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 100% @ 5mA | 600% @ 5mA | 3µs, 3µs | 2µs, 3µs | AC, DC | Transistor | 80V | 50mA | 1.25V | 50 mA | 300mV | -55°C ~ 125°C | Surface Mount | 4-SOIC (0.179", 4.55mm Width) | 4-SO | ||
23,653 In Stock 57,500 Factory | 1 : ¥6.29000 Cut Tape (CT) 2,500 : ¥1.97250 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 100% @ 1mA | 1200% @ 1mA | - | 3µs, 3µs | DC | Transistor | 80V | 80mA | 1.3V (Max) | 50 mA | 400mV | -40°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | ||
35,680 In Stock | 1 : ¥11.90000 Cut Tape (CT) 3,500 : ¥3.99670 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 200% @ 1mA | - | - | 200µs, 200µs | AC, DC | Darlington | 40V | 200mA | 1.1V | 50 mA | 1V | -55°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP | |||
3,345 In Stock | 1 : ¥5.44000 Cut Tape (CT) 3,000 : ¥1.36178 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 100% @ 5mA | 600% @ 5mA | 3µs, 3µs | 2µs, 3µs | AC, DC | Transistor | 80V | 50mA | 1.25V | 50 mA | 300mV | -55°C ~ 110°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP | ||
29,665 In Stock | 1 : ¥5.87000 Cut Tape (CT) 3,000 : ¥1.48104 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 100% @ 5mA | 600% @ 5mA | 3µs, 3µs | 2µs, 3µs | AC, DC | Transistor | 80V | 50mA | 1.25V | 50 mA | 300mV | -55°C ~ 125°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP | ||
5,995 In Stock | 1 : ¥7.99000 Cut Tape (CT) 3,000 : ¥2.21478 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | 50% @ 5mA | 600% @ 5mA | 3µs, 3µs | 2µs, 3µs | DC | Transistor | 350V | 50mA | 1.25V | 50 mA | 400mV | -55°C ~ 125°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SO, 4 Lead | ||
599 In Stock | 1 : ¥5.87000 Tube | - | Tube | Active | 1 | 3750Vrms | 200% @ 5mA | 600% @ 5mA | 3µs, 3µs | 2µs, 3µs | AC, DC | Transistor | 80V | 50mA | 1.25V | 50 mA | 300mV | -55°C ~ 125°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP |