TLP388(D4-TPR,E | |
---|---|
DigiKey Part Number | 264-TLP388(D4-TPR,ETR-ND - Tape & Reel (TR) 264-TLP388(D4-TPR,ECT-ND - Cut Tape (CT) 264-TLP388(D4-TPR,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP388(D4-TPR,E |
Description | TRANSISTOR OPTOCOUPLER HIGH VCEO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 6-SO, 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | TLP388(D4-TPR,E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 350V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 4 Leads | |
Supplier Device Package | 6-SO, 4 Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.63000 | ¥6.63 |
10 | ¥4.31000 | ¥43.10 |
100 | ¥2.82240 | ¥282.24 |
1,000 | ¥2.22817 | ¥2,228.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.07960 | ¥6,238.80 |
6,000 | ¥2.00531 | ¥12,031.86 |
15,000 | ¥1.97560 | ¥29,634.00 |
30,000 | ¥1.93104 | ¥57,931.20 |