TLP388(D4GB-TR,E | |
---|---|
DigiKey Part Number | 264-TLP388(D4GB-TR,ETR-ND - Tape & Reel (TR) 264-TLP388(D4GB-TR,ECT-ND - Cut Tape (CT) 264-TLP388(D4GB-TR,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP388(D4GB-TR,E |
Description | TRANSISTOR OPTOCOUPLER HIGH VCEO |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 6-SO, 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | TLP388(D4GB-TR,E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 350V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 4 Leads | |
Supplier Device Package | 6-SO, 4 Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.99000 | ¥7.99 |
10 | ¥4.86200 | ¥48.62 |
100 | ¥3.26940 | ¥326.94 |
500 | ¥2.64324 | ¥1,321.62 |
1,000 | ¥2.45096 | ¥2,450.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.21478 | ¥6,644.34 |
6,000 | ¥2.09979 | ¥12,598.74 |
9,000 | ¥2.04237 | ¥18,381.33 |
15,000 | ¥1.97890 | ¥29,683.50 |
21,000 | ¥1.94188 | ¥40,779.48 |
30,000 | ¥1.90634 | ¥57,190.20 |