1ED3123MU12HXUMA1

DigiKey Part Number
448-1ED3123MU12HXUMA1TR-ND - Tape & Reel (TR)
448-1ED3123MU12HXUMA1CT-ND - Cut Tape (CT)
448-1ED3123MU12HXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1ED3123MU12HXUMA1
Description
DGT ISO 1.2KV 1CH GT DVR DSO8-66
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14A Gate Driver Magnetic Coupling 1200Vrms 1 Channel PG-DSO-8-66
Datasheet
 Datasheet
EDA/CAD Models
1ED3123MU12HXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Number of Channels
1
Voltage - Isolation
1200Vrms
Common Mode Transient Immunity (Min)
200kV/µs
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
15ns, 15ns
Current - Output High, Low
5.5A, 5.5A
Current - Peak Output
14A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
10V ~ 35V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
PG-DSO-8-66
Approval Agency
UL
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.37000¥27.37
10¥24.60100¥246.01
25¥23.26160¥581.54
100¥20.15970¥2,015.97
250¥19.12584¥4,781.46
500¥17.16148¥8,580.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥14.47352¥14,473.52
2,000¥13.74985¥27,499.70
5,000¥13.23291¥66,164.55
Manufacturers Standard Package