ISOW1432BDFMR

DigiKey Part Number
296-ISOW1432BDFMRTR-ND - Tape & Reel (TR)
296-ISOW1432BDFMRCT-ND - Cut Tape (CT)
296-ISOW1432BDFMRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISOW1432BDFMR
Description
LOW EMISSIONS, 5-KVRMS, 12-MBPS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RS422, RS485 Digital Isolator 5000Vrms 4 Channel 12Mbps 100kV/µs (Typ) CMTI 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISOW1432BDFMR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Type
RS422, RS485
Isolated Power
Yes
Number of Channels
4
Inputs - Side 1/Side 2
2/2
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
100kV/µs (Typ)
Data Rate
Propagation Delay tpLH / tpHL (Max)
610ns, 610ns
Pulse Width Distortion (Max)
40ns
Rise / Fall Time (Typ)
4ns, 4ns (Max)
Voltage - Supply
1.71V ~ 1.89V, 2.25V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥94.87000¥94.87
10¥85.67500¥856.75
25¥81.69000¥2,042.25
100¥70.93080¥7,093.08
250¥67.74280¥16,935.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
850¥61.76544¥52,500.62
Manufacturers Standard Package